Terminal Block Connector 4 Position Ground, Earth Green, Yellow 16-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 16-24 AWG
3205132
3205132

3205132

DigiKey Part Number
277-15269-ND
Manufacturer
Manufacturer Product Number
3205132
Description
CONN TERM BLK GROUND 16-24AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 16-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
3205132 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
4
Number of Levels
2; Connected
Terminal - Width
5.2mm
Termination Style
IDC
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
0.25-1.5mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1189,19000 Kč189,19 Kč
Unit Price without VAT:189,19000 Kč
Unit Price with VAT:228,91990 Kč