



3205093 | |
|---|---|
DigiKey Part Number | 277-3619-ND |
Manufacturer | |
Manufacturer Product Number | 3205093 |
Description | CONN TERM BLK GROUND 16-24AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 16-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3205093 Models |
Category | Terminal - Width 5.2mm |
Manufacturer Phoenix Contact | Termination Style IDC |
Series | Wire Gauge or Range - AWG 16-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.25-1.5mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,99000 Kč | 184,99 Kč |
| Unit Price without VAT: | 184,99000 Kč |
|---|---|
| Unit Price with VAT: | 223,83790 Kč |


