
3118096 | |
|---|---|
DigiKey Part Number | 3118096-ND |
Manufacturer | |
Manufacturer Product Number | 3118096 |
Description | CONN TERM BLK DISCONN 12-28AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Blue 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3118096 Models |
Category | Current - IEC 6.3 A |
Manufacturer Phoenix Contact | Voltage - IEC 400V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-28 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.2-4mm² |
Disconnect Type Fuse, Lever | Color Blue |
Number of Positions 2 | Fuse Type 5mm x 20mm, 5mm x 25mm |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 8.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 346,10160 Kč | 17 305,08 Kč |
| Unit Price without VAT: | 346,10160 Kč |
|---|---|
| Unit Price with VAT: | 418,78294 Kč |















