
3104097 | |
|---|---|
DigiKey Part Number | 3104097-ND |
Manufacturer | |
Manufacturer Product Number | 3104097 |
Description | CONN TERM BLK DISCONN 12-28AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Blue 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3104097 Models |
Category | Current - IEC 16 A |
Manufacturer Phoenix Contact | Voltage - IEC 400V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-28 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.2-4mm² |
Disconnect Type Switch, Knife | Color Blue |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.2mm | Stripping Length 7mm |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,04000 Kč | 186,04 Kč |
| Unit Price without VAT: | 186,04000 Kč |
|---|---|
| Unit Price with VAT: | 225,10840 Kč |















