3101016
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3101016
3101016
3101016

3101016

DigiKey Part Number
277-3403-ND
Manufacturer
Manufacturer Product Number
3101016
Description
CONN TERM BLK DISCONN 12-28AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Gray 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
3101016 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Knife
Number of Positions
2
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Screw
Current - IEC
16 A
Voltage - IEC
400V
Current - UL
10 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1184,55000 Kč184,55 Kč
Unit Price without VAT:184,55000 Kč
Unit Price with VAT:223,30550 Kč