3076042
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3076042

DigiKey Part Number
3076042-ND
Manufacturer
Manufacturer Product Number
3076042
Description
GROUND TERM BLK UTI 6-L/L
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 8-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
3076042 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
8.2mm
Termination Style
Screw
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
8-24 AWG
Wire Gauge or Range - mm²
0.2-10mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5069,46500 Kč3 473,25 Kč
Manufacturers Standard Package
Unit Price without VAT:69,46500 Kč
Unit Price with VAT:84,05265 Kč