
3073571 | |
|---|---|
DigiKey Part Number | 3073571-ND |
Manufacturer | |
Manufacturer Product Number | 3073571 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Angled to Panel Gray |
Datasheet | Datasheet |
Category | Positions Per Level 1 |
Manufacturer Phoenix Contact | Panel Mount Type 2 Piece |
Series | Voltage - UL 600 V |
Packaging Bulk | Current - UL 112.5 A |
Part Status Active | Wire Gauge 2-10 AWG |
Front Panel Wire Connection Bolt/Screw Clamp - Wire Entry Angled to Panel | Color Gray |
Rear Panel Wire Connection Screw Terminal | Features Engagement Pin |
Width 0.591" (15.00mm) | Number of Levels 1 |
Panel Thickness 0.039 ~ 0.236" (1.0 ~ 6.0mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 352,73280 Kč | 8 818,32 Kč |
| Unit Price without VAT: | 352,73280 Kč |
|---|---|
| Unit Price with VAT: | 426,80669 Kč |






