
3073542 | |
|---|---|
DigiKey Part Number | 3073542-ND |
Manufacturer | |
Manufacturer Product Number | 3073542 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Parallel to Panel Gray |
Datasheet | Datasheet |
EDA/CAD Models | 3073542 Models |
Category | Panel Thickness 0.039 ~ 0.236" (1.0 ~ 6.0mm) |
Manufacturer Phoenix Contact | Positions Per Level 1 |
Series | Panel Mount Type 2 Piece |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Current - UL 85 A |
Front Panel Wire Connection Bolt/Screw Clamp - Wire Entry Parallel to Panel | Wire Gauge 4-10 AWG |
Rear Panel Wire Connection Screw Terminal | Color Gray |
Width 0.472" (12.00mm) | Number of Levels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 280,95320 Kč | 14 047,66 Kč |
| Unit Price without VAT: | 280,95320 Kč |
|---|---|
| Unit Price with VAT: | 339,95337 Kč |








