
3073500 | |
|---|---|
DigiKey Part Number | 3073500-ND |
Manufacturer | |
Manufacturer Product Number | 3073500 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Angled to Panel Gray |
Datasheet | Datasheet |
EDA/CAD Models | 3073500 Models |
Category | Panel Thickness 0.039 ~ 0.236" (1.0 ~ 6.0mm) |
Manufacturer Phoenix Contact | Positions Per Level 1 |
Series | Panel Mount Type 2 Piece |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Current - UL 112.5 A |
Front Panel Wire Connection Bolt/Screw Clamp - Wire Entry Angled to Panel | Wire Gauge 2-10 AWG |
Rear Panel Wire Connection Screw Terminal | Color Gray |
Width 0.594" (15.10mm) | Number of Levels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 352,73280 Kč | 8 818,32 Kč |
| Unit Price without VAT: | 352,73280 Kč |
|---|---|
| Unit Price with VAT: | 426,80669 Kč |






