
3073377 | |
|---|---|
DigiKey Part Number | 3073377-ND |
Manufacturer | |
Manufacturer Product Number | 3073377 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray |
Datasheet | Datasheet |
EDA/CAD Models | 3073377 Models |
Category | Panel Thickness 0.039 ~ 0.236" (1.0 ~ 6.0mm) |
Manufacturer Phoenix Contact | Positions Per Level 1 |
Series | Panel Mount Type 2 Piece |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Current - UL 112.5 A |
Front Panel Wire Connection Bolt/Screw Clamp - Wire Entry 90° to Panel | Wire Gauge 2-10 AWG |
Rear Panel Wire Connection Bolt/Screw Clamp - Wire Entry 90° to Panel | Color Gray |
Width 0.594" (15.10mm) | Number of Levels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,31000 Kč | 448,31 Kč |
| Unit Price without VAT: | 448,31000 Kč |
|---|---|
| Unit Price with VAT: | 542,45510 Kč |



