


3070066 | |
|---|---|
DigiKey Part Number | 3070066-ND |
Manufacturer | |
Manufacturer Product Number | 3070066 |
Description | CONN TERM BLK DISCONN 10-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Disconnect, Isolated Black 10-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3070066 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect, Isolated | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 3 | |
Number of Levels | 2; 1 Grounded | |
Terminal - Width | 6.2mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 60V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.14-6mm² | |
Features | LED | |
Color | Black | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 329,45860 Kč | 16 472,93 Kč |
| Unit Price without VAT: | 329,45860 Kč |
|---|---|
| Unit Price with VAT: | 398,64491 Kč |















