Connector Test Plug For CLIPLINE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3069957

DigiKey Part Number
277-11967-ND
Manufacturer
Manufacturer Product Number
3069957
Description
CONN TERM BLK TEST PLG GRY 14POS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Test Plug For CLIPLINE Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Test Plug
Manufacturer
Phoenix Contact
Number of Positions
14
Series
For Use With/Related Products
CLIPLINE Series
Packaging
Bulk
Color
Gray
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117 760,34000 Kč17 760,34 Kč
Manufacturers Standard Package
Unit Price without VAT:17 760,34000 Kč
Unit Price with VAT:21 490,01140 Kč