Connector Interruption Plug For Base Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3069920

DigiKey Part Number
277-11969-ND
Manufacturer
Manufacturer Product Number
3069920
Description
CONN TERM BLK INTERUPT PLG RD 2P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Interruption Plug For Base Strip
Datasheet
 Datasheet
EDA/CAD Models
3069920 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Interruption Plug
Manufacturer
Phoenix Contact
Number of Positions
2
Packaging
Bulk
For Use With/Related Products
Base Strip
Part Status
Active
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1716,18000 Kč716,18 Kč
Manufacturers Standard Package
Unit Price without VAT:716,18000 Kč
Unit Price with VAT:866,57780 Kč