Connector Dummy Plug For CLIPLINE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3069881

DigiKey Part Number
277-11960-ND
Manufacturer
Manufacturer Product Number
3069881
Description
CONN TERM BLK DUMMY PLUG GRY 10P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Dummy Plug For CLIPLINE Series
Datasheet
 Datasheet
EDA/CAD Models
3069881 Models
Product Attributes
Filter Similar Products
Category
Type
Dummy Plug
Manufacturer
Phoenix Contact
Number of Positions
10
Series
For Use With/Related Products
CLIPLINE Series
Packaging
Bulk
Color
Gray
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 528,50000 Kč1 528,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1 528,50000 Kč
Unit Price with VAT:1 849,48500 Kč