Connector Interruption Plug For Base Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3069312

DigiKey Part Number
277-11970-ND
Manufacturer
Manufacturer Product Number
3069312
Description
CONN TERM BLK INTERUPT PLG RD 3P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Interruption Plug For Base Strip
Datasheet
 Datasheet
EDA/CAD Models
3069312 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Interruption Plug
Manufacturer
Phoenix Contact
Number of Positions
3
Packaging
Bulk
For Use With/Related Products
Base Strip
Part Status
Active
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 073,22000 Kč1 073,22 Kč
Manufacturers Standard Package
Unit Price without VAT:1 073,22000 Kč
Unit Price with VAT:1 298,59620 Kč