
3062964 | |
|---|---|
DigiKey Part Number | 277-3062964-ND |
Manufacturer | |
Manufacturer Product Number | 3062964 |
Description | TERM BLK 1POS GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Green Bus Bar - Central 9.8mm |
Datasheet | Datasheet |
EDA/CAD Models | 3062964 Models |
Category | Voltage - IEC 300 V |
Manufacturer Phoenix Contact | Current - UL 65 A |
Series | Wire Gauge or Range - AWG 6-18 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 1.5-16mm² |
Part Status Active | Housing Color Green |
Type Bus Bar - Central | Length 0.933" (23.70mm) |
Mounting Type Bus Bar | Height (Max) 1.142" (29.00mm) |
Number of Positions 1 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-2 |
Terminal - Width 9.8mm | Stripping Length 16mm |
Termination Style Screw | Operating Temperature -60°C ~ 105°C |
Current - IEC 65 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |


