
3062757 | |
---|---|
DigiKey Part Number | 3062757-ND |
Manufacturer | |
Manufacturer Product Number | 3062757 |
Description | CONN TERM BLK FILLER PLG YLW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Filler Plug For CLIPLINE PT and ST Series |
Datasheet | Datasheet |
EDA/CAD Models | 3062757 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Filler Plug | |
Number of Positions | 1 | |
For Use With/Related Products | CLIPLINE PT and ST Series | |
Color | Yellow |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,46000 Kč | 6,46 Kč |
Unit Price without VAT: | 6,46000 Kč |
---|---|
Unit Price with VAT: | 7,81660 Kč |