Terminal Block Connector 2 Position Feed Through Gray 10-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Gray 10-24 AWG
Terminal Blocks from Phoenix Contact – Well Tested

3062744

DigiKey Part Number
3062744-ND
Manufacturer
Manufacturer Product Number
3062744
Description
CONN TERM BLK FEED THRU 10-24AWG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 10-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
3062744 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
8.2mm
Termination Style
Push In, Spring
Current - IEC
32 A
Voltage - IEC
1000V
Current - UL
30 A
Voltage - UL
1000V
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.2-6mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5085,46180 Kč4 273,09 Kč
Manufacturers Standard Package
Unit Price without VAT:85,46180 Kč
Unit Price with VAT:103,40878 Kč