
3061512 | |
|---|---|
DigiKey Part Number | 3061512-ND |
Manufacturer | |
Manufacturer Product Number | 3061512 |
Description | TERM BLK 4POS BLUE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Blue Plug Connection 5.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 3061512 Models |
Category | Voltage - IEC 500 V |
Manufacturer Phoenix Contact | Current - UL 20 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-4mm² |
Type Plug Connection | Housing Color Blue |
Mounting Type DIN Rail | Length 3.890" (98.81mm) |
Number of Positions 4 | Height (Max) 2.165" (55.00mm) |
Number of Levels 2 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Plug Receptacles | Stripping Length 10mm |
Current - IEC 22 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 86,96960 Kč | 4 348,48 Kč |
| Unit Price without VAT: | 86,96960 Kč |
|---|---|
| Unit Price with VAT: | 105,23322 Kč |















