3060571
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3060571

DigiKey Part Number
3060571-ND
Manufacturer
Manufacturer Product Number
3060571
Description
TERM BLK 4POS BLUE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Blue Plug Connection 8.2mm
Datasheet
 Datasheet
EDA/CAD Models
3060571 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug Connection
Mounting Type
DIN Rail
Number of Positions
4
Number of Levels
1
Terminal - Width
8.2mm
Termination Style
Plug Receptacles, Screw
Current - IEC
41 A
Voltage - IEC
1 kV
Current - UL
40 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
8-24 AWG
Wire Gauge or Range - mm²
0.2-10mm²
Features
-
Housing Color
Blue
Length
3.406" (86.51mm)
Height (Max)
2.657" (67.49mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5075,56960 Kč3 778,48 Kč
Manufacturers Standard Package
Unit Price without VAT:75,56960 Kč
Unit Price with VAT:91,43922 Kč