
3060542 | |
|---|---|
DigiKey Part Number | 3060542-ND |
Manufacturer | |
Manufacturer Product Number | 3060542 |
Description | TERM BLK 2POS BLUE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Blue Plug Connection 8.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 3060542 Models |
Category | Voltage - IEC 1 kV |
Manufacturer Phoenix Contact | Current - UL 40 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 8-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-10mm² |
Type Plug Connection | Housing Color Blue |
Mounting Type DIN Rail | Length 1.933" (49.10mm) |
Number of Positions 2 | Height (Max) 2.165" (55.00mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 8.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Plug Receptacles, Screw | Stripping Length 10mm |
Current - IEC 41 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 43,41540 Kč | 2 170,77 Kč |
| Unit Price without VAT: | 43,41540 Kč |
|---|---|
| Unit Price with VAT: | 52,53263 Kč |















