
3060270 | |
|---|---|
DigiKey Part Number | 3060270-ND |
Manufacturer | |
Manufacturer Product Number | 3060270 |
Description | TERM BLK 3POS BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Blue Plug Connection 6.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 3060270 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Plug Receptacles, Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 500 V | |
Current - UL | 30 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.14-6mm² | |
Features | - | |
Housing Color | Blue | |
Length | 2.193" (55.70mm) | |
Height (Max) | 2.165" (55.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 39,26620 Kč | 1 963,31 Kč |
| Unit Price without VAT: | 39,26620 Kč |
|---|---|
| Unit Price with VAT: | 47,51210 Kč |















