
3060131 | |
|---|---|
DigiKey Part Number | 3060131-ND |
Manufacturer | |
Manufacturer Product Number | 3060131 |
Description | TERM BLOCK PLUG 3POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 800 V |
Manufacturer Phoenix Contact | Current - UL 30 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 10-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-6mm² |
Type Plug, Female Sockets | Color Gray |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.60-0.80 Nm (5.3-7.1 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 9mm |
Termination Style Screw | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 1.622" (41.20mm) |
Current - IEC 32A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 109,54660 Kč | 5 477,33 Kč |
| Unit Price without VAT: | 109,54660 Kč |
|---|---|
| Unit Price with VAT: | 132,55139 Kč |
















