
3058334 | |
|---|---|
DigiKey Part Number | 277-9604-ND |
Manufacturer | |
Manufacturer Product Number | 3058334 |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray NEMA Open Construction 13.0mm |
Datasheet | Datasheet |
Category | Current - IEC 50 A |
Manufacturer Phoenix Contact | Voltage - IEC 800 V |
Series | Current - UL 45 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Wire Gauge or Range - AWG 8-26 AWG |
Type NEMA Open Construction | Wire Gauge or Range - mm² 0.1-10mm² |
Mounting Type Direct Mount | Features Disconnect Point |
Number of Positions 2 | Housing Color Gray |
Number of Levels 1 | Length 3.146" (79.90mm) |
Terminal - Width 13.0mm | Material - Insulation Polyamide (PA), Nylon |
Termination Style Bolt and Nut | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 64,86060 Kč | 3 243,03 Kč |
| Unit Price without VAT: | 64,86060 Kč |
|---|---|
| Unit Price with VAT: | 78,48133 Kč |















