
3058059 | |
|---|---|
DigiKey Part Number | 277-15185-ND |
Manufacturer | |
Manufacturer Product Number | 3058059 |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray NEMA Open Construction 13.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 3058059 Models |
Category | Current - IEC 57 A |
Manufacturer Phoenix Contact | Voltage - IEC 800 V |
Series | Current - UL 45 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Wire Gauge or Range - AWG 8-26 AWG |
Type NEMA Open Construction | Wire Gauge or Range - mm² 0.1-10mm² |
Mounting Type DIN Rail | Housing Color Gray |
Number of Positions 2 | Length 2.098" (53.30mm) |
Number of Levels 1 | Height (Max) 2.150" (54.60mm) |
Terminal - Width 13.0mm | Material - Insulation Polyamide (PA), Nylon |
Termination Style Bolt and Nut | Material Flammability Rating UL94 V-0 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,12000 Kč | 32,12 Kč |
| Unit Price without VAT: | 32,12000 Kč |
|---|---|
| Unit Price with VAT: | 38,86520 Kč |















