1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
3051072
3051072

3051072

DigiKey Part Number
277-4085-ND
Manufacturer
Manufacturer Product Number
3051072
Description
TERM BLOCK PLUG 1POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
1
Positions Per Level
1
Number of Levels
1
Pitch
-
Header Orientation
-
Plug Wire Entry
180°
Termination Style
IDC
Mounting Type
Free Hanging (In-Line)
Current - IEC
17.5A
Voltage - IEC
500 V
Current - UL
5 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
0.25-1.5mm²
Color
Gray
Operating Temperature
-
Contact Mating Finish
Tin
Features
Interlocking (Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
1.575" (40.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Factory Stock: 1 550
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
Unit Price without VAT:38,43000 Kč
Unit Price with VAT:46,50030 Kč