4 Position Terminal Block Gray Plug Connection 5.2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3050196

DigiKey Part Number
277-4078-ND
Manufacturer
Manufacturer Product Number
3050196
Description
TERM BLK 4POS GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Gray Plug Connection 5.2mm
Datasheet
 Datasheet
EDA/CAD Models
3050196 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug Connection
Mounting Type
DIN Rail
Number of Positions
4
Number of Levels
2
Terminal - Width
5.2mm
Termination Style
Plug Receptacles, IDC
Current - IEC
17.5 A
Voltage - IEC
500 V
Current - UL
10 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
0.25-1.5mm²
Features
-
Housing Color
Gray
Length
3.457" (87.80mm)
Height (Max)
2.260" (57.40mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5088,82160 Kč4 441,08 Kč
Manufacturers Standard Package
Unit Price without VAT:88,82160 Kč
Unit Price with VAT:107,47414 Kč