Terminal Block Connector 2 Position Feed Through Blue 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3049835

DigiKey Part Number
3049835-ND
Manufacturer
Manufacturer Product Number
3049835
Description
CONN TERM BLK FEED THRU 14-26AWG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 14-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3049835 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Bolt and Nut
Manufacturer
Phoenix Contact
Current - IEC
24 A
Series
Voltage - IEC
1000V
Packaging
Bulk
Wire Gauge or Range - AWG
14-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.1-2.5mm²
Type
Feed Through
Features
Cover
Number of Positions
2
Color
Blue
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
12.3mm
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5073,98860 Kč3 699,43 Kč
Manufacturers Standard Package
Unit Price without VAT:73,98860 Kč
Unit Price with VAT:89,52621 Kč