
3049767 | |
|---|---|
DigiKey Part Number | 3049767-ND |
Manufacturer | |
Manufacturer Product Number | 3049767 |
Description | CONN TERM BLK FEED THRU 10-26AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 10-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3049767 Models |
Category | Current - IEC 41 A |
Manufacturer Phoenix Contact | Voltage - IEC 1000V |
Series | Current - UL 30 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.1-6mm² |
Number of Positions 2 | Color Blue |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 16.3mm | Material Flammability Rating UL94 V-0 |
Termination Style Bolt and Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 66,34100 Kč | 3 317,05 Kč |
| Unit Price without VAT: | 66,34100 Kč |
|---|---|
| Unit Price with VAT: | 80,27261 Kč |

















