
3049440 | |
|---|---|
DigiKey Part Number | 3049440-ND |
Manufacturer | |
Manufacturer Product Number | 3049440 |
Description | CONN TERM BLK CONN LINK 3POS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Connecting Link For CLIPLINE HV Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Connecting Link | |
Number of Positions | 3 | |
For Use With/Related Products | CLIPLINE HV Series | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 93,23100 Kč | 932,31 Kč |
| Unit Price without VAT: | 93,23100 Kč |
|---|---|
| Unit Price with VAT: | 112,80951 Kč |


