
3049424 | |
|---|---|
DigiKey Part Number | 277-2061-ND |
Manufacturer | |
Manufacturer Product Number | 3049424 |
Description | CONN TERM BLK GROUND 10-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3049424 Models |
Category | Terminal - Width 16.3mm |
Manufacturer Phoenix Contact | Termination Style Bolt and Nut |
Series | Wire Gauge or Range - AWG 10-26 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.1-6mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,69000 Kč | 178,69 Kč |
| Unit Price without VAT: | 178,69000 Kč |
|---|---|
| Unit Price with VAT: | 216,21490 Kč |



