
3049148 | |
|---|---|
DigiKey Part Number | 277-15170-ND |
Manufacturer | |
Manufacturer Product Number | 3049148 |
Description | CONN TERM BLK FEED THRU 2-14 AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 2-14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3049148 Models |
Category | Current - IEC 125 A |
Manufacturer Phoenix Contact | Voltage - IEC 1000V |
Series | Current - UL 30 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 2-14 AWG |
Type Feed Through | Wire Gauge or Range - mm² 2.5-35mm² |
Number of Positions 2 | Color Blue |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 20.3mm | Material Flammability Rating UL94 V-0 |
Termination Style Bolt and Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,31000 Kč | 246,31 Kč |
| Unit Price without VAT: | 246,31000 Kč |
|---|---|
| Unit Price with VAT: | 298,03510 Kč |















