3048292 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 146
Unit Price: 278,01000 Kč
Datasheet
Terminal Block Connector 2 Position Disconnect Red 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3048292

DigiKey Part Number
3048292-ND
Manufacturer
Manufacturer Product Number
3048292
Description
CONN TERM BLK DISCONN 12-22AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Red 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
3048292 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Knife
Number of Positions
2
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Screw
Current - IEC
16 A
Voltage - IEC
500V
Current - UL
15 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Red
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50228,87820 Kč11 443,91 Kč
Manufacturers Standard Package
Unit Price without VAT:228,87820 Kč
Unit Price with VAT:276,94262 Kč