
3047923 | |
|---|---|
DigiKey Part Number | 277-7734-ND |
Manufacturer | |
Manufacturer Product Number | 3047923 |
Description | WARNING SIGN FOR UT TERM BLOCKS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE UT Series |
Datasheet | Datasheet |
EDA/CAD Models | 3047923 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Danger Sign | |
Pitch | 0.205" (5.20mm) | |
For Use With/Related Products | CLIPLINE UT Series | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 Kč | 16,00 Kč |
| Unit Price without VAT: | 16,00000 Kč |
|---|---|
| Unit Price with VAT: | 19,36000 Kč |

















