Terminal Block Connector 2 Position Disconnect Black 8-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Black 8-24 AWG
3046430
3046430
Terminal Blocks from Phoenix Contact – Well Tested

3046430

DigiKey Part Number
277-3298-ND
Manufacturer
Manufacturer Product Number
3046430
Description
CONN TERM BLK DISCONNECT 8-24AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Black 8-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
3046430 Models
Product Attributes
Filter Similar Products
Category
Voltage - IEC
240V
Manufacturer
Phoenix Contact
Current - UL
16 A
Series
Voltage - UL
600V
Packaging
Bulk
Wire Gauge or Range - AWG
8-24 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-10mm²
Type
Disconnect
Features
LED
Disconnect Type
Fuse, Lever
Color
Black
Number of Positions
2
Fuse Type
6.3mm x 32mm
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
8.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
10mm
Current - IEC
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 345
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1362,85000 Kč362,85 Kč
Manufacturers Standard Package
Unit Price without VAT:362,85000 Kč
Unit Price with VAT:439,04850 Kč