3046126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3046126
3046126
3046126

3046126

DigiKey Part Number
277-3769-ND
Manufacturer
Manufacturer Product Number
3046126
Description
CONN TERM BLK DISCONN 10-26AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Black 10-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3046126 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Lever
Number of Positions
2
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Screw
Current - IEC
6.3 A
Voltage - IEC
60V
Current - UL
6.3 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.14-6mm²
Features
LED
Color
Black
Fuse Type
5mm x 20mm
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1186,64000 Kč186,64 Kč
Unit Price without VAT:186,64000 Kč
Unit Price with VAT:225,83440 Kč