
3045570 | |
|---|---|
DigiKey Part Number | 277-3979-ND |
Manufacturer | |
Manufacturer Product Number | 3045570 |
Description | CONN TERM BLK LOCK LATCH ORAN 2P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Locking Latch For CLIPLINE UPBV Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Locking Latch | |
Number of Positions | 2 | |
For Use With/Related Products | CLIPLINE UPBV Series | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |



