Connector Latch For CLIPLINE UPBV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3045567

DigiKey Part Number
277-9585-ND
Manufacturer
Manufacturer Product Number
3045567
Description
CONN TERM BLK LATCH ORANGE 2POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Latch For CLIPLINE UPBV Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Latch
Number of Positions
2
For Use With/Related Products
CLIPLINE UPBV Series
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Factory Stock: 4 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč