




3044212 | |
|---|---|
DigiKey Part Number | 277-3344-ND |
Manufacturer | |
Manufacturer Product Number | 3044212 |
Description | CONN TERM BLK GROUND 4-16 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 4-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3044212 Models |
Category | Termination Style Screw |
Manufacturer Phoenix Contact | Current - IEC 76 A |
Series | Wire Gauge or Range - AWG 4-16 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 1.5-25mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 14mm |
Terminal - Width 12.2mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,53000 Kč | 120,53 Kč |
| Unit Price without VAT: | 120,53000 Kč |
|---|---|
| Unit Price with VAT: | 145,84130 Kč |











