Terminal Block Connector 2 Position Feed Through Brown 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Brown 12-26 AWG
3044077
3044077
Terminal Blocks from Phoenix Contact – Well Tested

3044077

DigiKey Part Number
277-12454-ND
Manufacturer
Manufacturer Product Number
3044077
Description
CONN TERM BLK FEED THRU 12-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Brown 12-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3044077 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
1000V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.14-2.5mm²
Features
-
Color
Brown
Fuse Type
-
Material - Insulation
-
Material Flammability Rating
-
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 949
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč