



3043255 | |
|---|---|
DigiKey Part Number | 3043255-ND |
Manufacturer | |
Manufacturer Product Number | 3043255 |
Description | TERM BLOCK PLUG 3POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 (Mate), 2 (Input) Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - IEC 24A |
Manufacturer Phoenix Contact | Voltage - IEC 500 V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Wire Gauge or Range - AWG 12-28 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.08-4mm² |
Number of Positions 1 (Mate), 2 (Input) | Color Gray |
Positions Per Level 1 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 (Mate), 2 (Input) | Wire Strip Length 10mm |
Plug Wire Entry 180° | Housing Material Polyamide (PA), Nylon |
Termination Style Screwless - Spring Cage, Tension Clamp | Insulation Height 1.535" (39.00mm) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |

















