
3042719 | |
|---|---|
DigiKey Part Number | 277-3736-ND |
Manufacturer | |
Manufacturer Product Number | 3042719 |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Plug Connection 6.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 3042719 Models |
Category | Voltage - IEC 800 V |
Manufacturer Phoenix Contact | Current - UL 30 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 10-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-6mm² |
Type Plug Connection | Housing Color Gray |
Mounting Type DIN Rail | Length 2.177" (55.30mm) |
Number of Positions 2 | Height (Max) 1.732" (44.00mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Plug Receptacles, Push In, Spring | Stripping Length 10mm |
Current - IEC 32 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |















