
3042175 | |
---|---|
DigiKey Part Number | 277-9572-ND |
Manufacturer | |
Manufacturer Product Number | 3042175 |
Description | CONN TERM BLK END PLATE GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For CLIPLINE ST Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE ST Series | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,96000 Kč | 18,96 Kč |
Unit Price without VAT: | 18,96000 Kč |
---|---|
Unit Price with VAT: | 22,94160 Kč |