
3042120 | |
|---|---|
DigiKey Part Number | 277-3931-ND |
Manufacturer | |
Manufacturer Product Number | 3042120 |
Description | TERM BLK 3POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Green, Yellow Plug Connection 5.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 3042120 Models |
Category | Termination Style Plug Receptacles, Push In, Spring |
Manufacturer Phoenix Contact | Wire Gauge or Range - AWG 12-28 AWG |
Series | Wire Gauge or Range - mm² 0.08-4mm² |
Packaging Bulk | Housing Color Green, Yellow |
Part Status Active | Length 2.382" (60.50mm) |
Type Plug Connection | Height (Max) 1.732" (44.00mm) |
Mounting Type DIN Rail | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 10mm |
Terminal - Width 5.2mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,52000 Kč | 124,52 Kč |
| Unit Price without VAT: | 124,52000 Kč |
|---|---|
| Unit Price with VAT: | 150,66920 Kč |














