4 Position Terminal Block Plug Housing for Female Sockets 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3041956

DigiKey Part Number
277-15106-ND
Manufacturer
Manufacturer Product Number
3041956
Description
TERM BLOCK PLUG 4POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug Housing for Female Sockets 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
3041956 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug Housing for Female Sockets
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
-
Header Orientation
-
Plug Wire Entry
180°
Termination Style
-
Mounting Type
Free Hanging (In-Line)
Current - IEC
10A
Voltage - IEC
250 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-20 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Color
Gray
Operating Temperature
-
Contact Mating Finish
-
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
0.512" (13.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč