
3040766 | |
|---|---|
DigiKey Part Number | 277-9568-ND |
Manufacturer | |
Manufacturer Product Number | 3040766 |
Description | TERM BLK 3POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Gray Plug Connection 5.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 3040766 Models |
Category | Voltage - IEC 400 V |
Manufacturer Phoenix Contact | Current - UL 20 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-4mm² |
Type Plug Connection | Features Disconnect Switch |
Mounting Type DIN Rail | Housing Color Gray |
Number of Positions 3 | Length 3.189" (81.00mm) |
Number of Levels 1 | Height (Max) 1.732" (44.00mm) |
Terminal - Width 5.2mm | Material - Insulation Polyamide (PA), Nylon |
Termination Style Plug Receptacles, Push In, Spring | Material Flammability Rating UL94 V-0 |
Current - IEC 20 A | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,83000 Kč | 105,83 Kč |
| Unit Price without VAT: | 105,83000 Kč |
|---|---|
| Unit Price with VAT: | 128,05430 Kč |















