
3040753 | |
|---|---|
DigiKey Part Number | 3040753-ND |
Manufacturer | |
Manufacturer Product Number | 3040753 |
Description | TERM BLK 3POS GRAY |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Gray Plug Connection 5.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 3040753 Models |
Category | Current - IEC 24 A |
Manufacturer Phoenix Contact | Voltage - IEC 500 V |
Series | Wire Gauge or Range - AWG 12-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.08-4mm² |
Part Status Last Time Buy | Features Diode |
Type Plug Connection | Housing Color Gray |
Mounting Type DIN Rail | Length 2.815" (71.50mm) |
Number of Positions 3 | Height (Max) 2.165" (55.00mm) |
Number of Levels 2; Connected | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Plug Receptacles, Push In, Spring | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 218,22380 Kč | 10 911,19 Kč |
| Unit Price without VAT: | 218,22380 Kč |
|---|---|
| Unit Price with VAT: | 264,05080 Kč |















