3037106 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 1 445
Unit Price: 35,20000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1 317
Unit Price: 33,95000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 30
Unit Price: 50,83000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 52
Unit Price: 36,24000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 4
Unit Price: 36,24000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 97
Unit Price: 36,24000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 36,24000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 52
Unit Price: 36,24000 Kč
Datasheet
3037106
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3037106

3037106

DigiKey Part Number
277-3757-ND
Manufacturer
Manufacturer Product Number
3037106
Description
CONN TERM BLK FEED THRU 12-28AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Green 12-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-4mm²
Features
-
Color
Green
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes