
3036821 | |
|---|---|
DigiKey Part Number | 277-12451-ND |
Manufacturer | |
Manufacturer Product Number | 3036821 |
Description | CONN TERM BLK FUSE PLUG BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Fuse Plug For CLIPLINE UT Series |
Datasheet | Datasheet |
EDA/CAD Models | 3036821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fuse Plug | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE UT Series | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,46000 Kč | 266,46 Kč |
| Unit Price without VAT: | 266,46000 Kč |
|---|---|
| Unit Price with VAT: | 322,41660 Kč |


