Connector Fuse Plug For CLIPLINE UT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3036807

DigiKey Part Number
277-12450-ND
Manufacturer
Manufacturer Product Number
3036807
Description
CONN TERM BLK FUSE PLUG BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Fuse Plug For CLIPLINE UT Series
Datasheet
 Datasheet
EDA/CAD Models
3036807 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Fuse Plug
Number of Positions
-
For Use With/Related Products
CLIPLINE UT Series
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
Factory Stock: 690
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,49000 Kč73,49 Kč
Unit Price without VAT:73,49000 Kč
Unit Price with VAT:88,92290 Kč